Low

CREE  CLA1B-WKW-XD0F0E13  LED, PLCC4, COOL WHITE, 304MW, 9.6LM, FULL REEL

CREE CLA1B-WKW-XD0F0E13
Manufacturer:
CREE CREE
Manufacturer Part No:
CLA1B-WKW-XD0F0E13
Order Code:
2413171
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

LED Colour:
Cool White
LED Mounting:
SMD
Bulb Size:
-
Forward Current If:
30mA
Forward Voltage:
3.2V
Luminous Intensity:
3.177cd
Viewing Angle:
120°
Lens Shape:
Rectangular
Packaging:
Tape & Reel
Product Range:
CLA1B-WKW Series
Automotive Qualification Standard:
-
MSL:
MSL 5A - 24 hours
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85414010
Weight (kg):
.000098

Alternatives

LED, PLCC4, COOL WHITE, 304MW, 9.6LM

CREE

3,385 in stock

Price for: Each (Supplied on Cut Tape)

1+ Php14.90 10+ Php13.70 100+ Php12.70 1000+ Php11.40 more…

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.