Low

CREE  C503B-WAN-CBADA231  LED, ROUND, 5MM, COOL WHITE, 25CD

CREE C503B-WAN-CBADA231
Technical Data Sheet (923.68KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

LED Colour:
Cool White
LED Mounting:
Through Hole
Bulb Size:
5mm
Forward Current If:
20mA
Forward Voltage:
3.2V
Luminous Intensity:
25cd
Viewing Angle:
15°
Lens Shape:
Round
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85414010
Weight (kg):
.000331

Alternatives

LED, 5MM, 46.1CD, COOL WHITE

CREE

500 in stock

Price for: Each

1+ Php48.80 10+ Php31.50 100+ Php19.20 1000+ Php15.20 more…

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.