Low

CORNELL DUBILIER  WMC08P22K-F  CAPACITOR POLYESTER FILM FILM 0.22UF 10%, 80V

CORNELL DUBILIER WMC08P22K-F
Manufacturer Part No:
WMC08P22K-F
Order Code:
1906984
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Capacitance:
0.22µF
Capacitor Dielectric Type:
PET (Polyester)
Voltage Rating:
80V
Product Range:
WMC Series
Capacitance Tolerance:
± 10%
Capacitor Terminals:
Axial Leaded
Packaging:
Each
Lead Spacing:
-
Capacitor Case Style:
-
Operating Temperature Min:
-55°C
Operating Temperature Max:
125°C
Automotive Qualification Standard:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85322500
Weight (kg):
.002154

Associated Products