Low

COILTRONICS  HCM0703-4R7-R  INDUCTOR, SHIELDED, 4.7UH, 10A, SMD, FULL REEL

COILTRONICS HCM0703-4R7-R
Technical Data Sheet (467.33KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
HCM0703 Series
Inductance:
4.7µH
RMS Current (Irms):
5.5A
Saturation Current (Isat):
10A
Inductor Construction:
Shielded
DC Resistance Max:
0.04ohm
Power Inductor Case:
7.1mm x 6.8mm x 3mm
Inductance Tolerance:
± 20%
Packaging:
Tape & Reel
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85045095
Weight (kg):
.000303

Alternatives

INDUCTOR, SHIELDED, 4.7UH, 10A, SMD

COILTRONICS

2,384 in stock

Price for: Each (Supplied on Cut Tape)

1+ Php156.20 10+ Php118.30 100+ Php108.30 500+ Php71.20 more…

Buy

Surface Mount Power Inductor, IHLP-2525CZ-01 Series, 4.7 µH, 5.5 A, 10 A, Shielded, 0.04 ohm

VISHAY

Cut Tape
1,575 in stock

Price for: Each (Supplied on Cut Tape)

1+ Php146.60 10+ Php110.80 100+ Php89.60 500+ Php85.80 more…

Buy

POWER LINE IND, 4.7UH,5.6A,20%

TDK

1,184 in stock

Price for: Each (Supplied on Cut Tape)

1+ Php89.60 10+ Php67.50 100+ Php64.20 500+ Php51.70 more…

Buy

POWER LINE IND, 4.7UH,5.6A,20%, FULL REEL

TDK

2,000 in stock

Price for: Each (Supplied on Full Reel)

1000+ Php68.70 2000+ Php61.20 3000+ Php53.30 5000+ Php47.10

Buy

Surface Mount Power Inductor, SRP7030 Series, 4.7 µH, 5 A, 7 A, Shielded, 0.035 ohm

BOURNS

Cut Tape
Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each (Supplied on Cut Tape)

1+ Php75.80 10+ Php66.20 50+ Php57.10 100+ Php54.20 more…

Buy

Surface Mount Power Inductor, HM72B Series, 4.7 µH, 5.4 A, 10 A, Shielded, 0.04 ohm

BI TECHNOLOGIES / TT ELECTRONICS

Cut Tape
1,965 in stock

Price for: Each (Supplied on Cut Tape)

1+ Php117.00 10+ Php88.30 100+ Php76.20 500+ Php67.50 more…

Buy

Surface Mount Power Inductor, SPM Series, 4.7 µH, 5.6 A, 6.2 A, Wirewound, 0.0394 ohm

TDK

Cut Tape
1,409 in stock

Price for: Each (Supplied on Cut Tape)

1+ Php89.60 10+ Php67.50 100+ Php64.20 500+ Php51.70 more…

Buy

Surface Mount Power Inductor, Wound Metallic, SPM Series, 4.7 µH, 5.6 A, 6.2 A, Shielded

TDK

1,000 in stock

Price for: Each (Supplied on Full Reel)

1000+ Php72.90 5000+ Php64.60 10000+ Php56.70

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.