Low

COILTRONICS  DRQ73-150-R  POWER INDUCTOR, 15UH, 1.83A, 20%

COILTRONICS DRQ73-150-R
COILTRONICS DRQ73-150-R
Technical Data Sheet (1.52MB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

COILTRONICS DRQ73-150-R
COILTRONICS DRQ73-150-R

Product Information

Product Range:
DRQ Series
Inductance, Parallel:
15.01µH
RMS Current - Parallel:
1.83A
Saturation Current - Parallel:
2.05A
Coupled Inductor Case:
7.6mm x 7.6mm x 3.55mm
DC Resistance Max - Parallel:
0.0844ohm
Packaging:
Cut Tape
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85045095
Weight (kg):
.00294

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.