Low

COILTRONICS  DRA124-4R7-R 

COILTRONICS DRA124-4R7-R
Technical Data Sheet (390.04KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
DRA Series
Inductance:
4.7µH
RMS Current (Irms):
5.47A
Saturation Current (Isat):
9.06A
Inductor Construction:
Shielded
DC Resistance Max:
-
Power Inductor Case:
12.5mm x 12.5mm x 4.5mm
Inductance Tolerance:
± 20%
Packaging:
Cut Tape
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85045095
Weight (kg):
.001

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.