Low

CTX10-2A-R - 

POWER INDUCTOR, 10UH, 2.89A, 25%

CTX10-2A-R - POWER INDUCTOR, 10UH, 2.89A, 25%

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
CTX10-2A-R
Order Code:
2413471
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
OCTA-PAC PLUS CTX 2A Series
:
11.38µH
:
2.89A
:
3.13A
:
8.89mm x 8.89mm x 5.97mm
:
0.047ohm
:
Tape & Reel
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
853 in stock

Each (Supplied on Cut Tape)

1+ Php395.90 10+ Php362.90 100+ Php237.80

Associated Products

Compare Selected

Related Searches

1,600 In stock

1,600 available for 4 - 6 day despatch

see cut-off times
 
Check stock and lead times

800 will be available for despatch on 10 22, 17

800 will be available for despatch on 10 29, 17

800 will be available for despatch on 11 7, 17

More stock available week commencing 11/27/17
Php253.90 Php 253.90
Price for:
Each (Supplied on Full Reel)
Multiple: 800 Minimum: 800
Quantity Price
800 + Php253.90
1600 + Php236.50
4000 + Php215.10
8000 + Php198.60
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.