Low

CK TOOLS  T49182  SCREWDRIVER SET VDE 6PCS PH+SLOTTED

CK TOOLS T49182
Technical Data Sheet (255.28KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

  • Tip type marking for easy identification
  • Ergonomically shaped, dual component handle for increased comfort, control & safety
  • Long fine neck for precise fingertip control
  • Ridges along the head give extra grip in that last 1/4 turn
  • Handle injection moulded to blade giving the ultimate bond for increased reliability & durability
  • VDE approved - individually tested to 10,000v for safe live working up to 1,000v
  • Premium quality Chrome Vanadium steel blade for exceptional strength & durability
  • Precision machined tip for an exact screw fit & damage free screwdriving
  • Conforms to IEC 60900:2004. Approved and independently audited by the German VDE institute

Product Information

Kit Contents:
2.5, 4, 5.5mm, PH1, PH2 & Tester
Product Range:
-
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Contents

1 x slotted parallel, sizes: 2.5 x 75, 4 x 100 & 5.5 x 125mm. 1 x Phillips, sizes: 1 x 80 & 2 x 100mm. Mainstester.

Legislation and Environmental

Country of Origin:
Germany

Country in which last significant manufacturing process was carried out

Tariff No:
82059090
Weight (kg):
.693

Alternatives

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.