Low

T49153 - 

Screwdriver Set, Dextro, with Tip Type Markings, Slotted/Pozi, 5-Piece

T49153 - Screwdriver Set, Dextro, with Tip Type Markings, Slotted/Pozi, 5-Piece

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
CK TOOLS CK TOOLS
Manufacturer Part No:
T49153
Order Code:
1664328
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
4, 5.5, 6.5mm, PZ1, PZ2
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The T49153 is a slotted and Pozidrive® Screwdriver Set with premium quality chrome molybdenum/vanadium steel blades, hardened and tempered for optimum performance, satin chrome plated for corrosion resistance. Ergonomically shaped dual component handles with long fine neck for precise fingertip control and ridges along the head for extra grip in the last quarter turn. Colour coded handles with tip type marking on end for easy identification.
  • Convenient storage case
  • Blade torque capacity up to 20% over the International standards requirement

Applications

Maintenance & Repair

Contents

Screwdriver set, Slotted (4, 5.5 and 6.5mm) Pozidrive® (PZ1 and PZ2).

6 In stock

6 available for 4 - 6 day despatch

see cut-off times
 
Check stock and lead times
More stock available week commencing 2/26/18
Php3,758.10 Php 3758.10
Price for:
1 Kit
Multiple: 1 Minimum: 1
Quantity Price
1 + Php3,758.10
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.