Low

CITIZEN FINETECH MIYOTA  CSX-750FCC20000000T  OSCILLATOR, 20MHZ, 7 X 5MM, CMOS / TTL

CITIZEN FINETECH MIYOTA CSX-750FCC20000000T
Technical Data Sheet (83.20KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Frequency Nom:
20MHz
Frequency Stability + / -:
100ppm
Oscillator Case:
SMD, 7mm x 5mm
Supply Voltage Nom:
5V
Product Range:
CSX-750F SERIES
Operating Temperature Min:
-20°C
Operating Temperature Max:
70°C
Oscillator Output Compatibility:
CMOS / TTL
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Japan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85416000
Weight (kg):
.000365

Alternatives

OSC, 50M, 15PF CL, 7X5 SMT

AVX

355 in stock

Price for: Each (Supplied on Cut Tape)

1+ Php264.90 10+ Php243.60 100+ Php211.10 500+ Php172.40

Buy

OSCILLATOR, 20MHZ, 7 X 5MM, TTL

VISHAY

39 in stock

Price for: Each

1+ Php126.20 10+ Php115.80 100+ Php113.30 500+ Php101.20 more…

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.