Low

CIRRUS LOGIC  CS1501-FSZ  PFC, DIGITAL, 8SOIC

CIRRUS LOGIC CS1501-FSZ
Technical Data Sheet (1008.79KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

UVLO:
8.1V
Supply Voltage Min:
7.9V
Supply Voltage Max:
17V
Startup Current:
68µA
Operating Supply Current:
1.5mA
Controller IC Case Style:
SOIC
No. of Pins:
8Pins
Duty Cycle (%):
-
Frequency:
70kHz
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Each
Product Range:
-
MSL:
MSL 2 - 1 year
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 2 - 1 year
Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423190
Weight (kg):
.002

Associated Products

Similar Products