Low

DCDA-15SSB-LF - 

Micro D Sub Connector, 15 Contacts, Receptacle, Dura-Con Series, Solder, Panel Mount

DCDA-15SSB-LF - Micro D Sub Connector, 15 Contacts, Receptacle, Dura-Con Series, Solder, Panel Mount

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
DCDA-15SSB-LF
Order Code:
1282157
Product Range
Dura-Con Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The Dura-con series 0.05-inch density high reliability D-micro-miniature Connector with solder cup, wire and screw mount metal shell.
  • Both plug and socket available in 9, 15, 21, 25, 31, 37, 51 and 100 positions

Applications

Communications & Networking, Computers & Computer Peripherals, Aerospace, Defence, Military, Industrial

Product Information

:
15Contacts
:
Receptacle
:
Dura-Con Series
:
Solder
:
Panel Mount
:
Gold Plated Contacts
:
Copper Alloy
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

16 In stock

16 available for 4 - 6 day despatch

see cut-off times
 
Check stock and lead times
More stock available week commencing 7/9/18
Php2,378.20 Php 2378.20
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + Php2,378.20
10 + Php2,175.70
25 + Php2,045.10
50 + Php1,894.00
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.