Low

CINCH  5810130041  Non Metallic Enclosure, IP67, IP69K, ModICE™, Modular, Polymer, Black, 52.3 mm, 153.2 mm, 134.6 mm

CINCH 5810130041
Technical Data Sheet (151.06KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Enclosure Type:
Modular
Enclosure Material:
Polymer
Body Colour:
Black
External Height - Metric:
52.3mm
External Width - Metric:
153.2mm
External Depth - Metric:
134.6mm
IP Rating:
IP67, IP69K
NEMA Rating:
Not Rated
External Height - Imperial:
2.06"
External Width - Imperial:
6.03"
External Depth - Imperial:
5.3"
Product Range:
-
No. of Switch Holes:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Tariff No:
85369010
Weight (kg):
.3

Associated Products