Low

CHICAGO MINIATURE LIGHTING  44-10PK  LAMP, INCANDESCENT, 6.3V

CHICAGO MINIATURE LIGHTING 44-10PK
Technical Data Sheet (116.95KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Lamp Base Type:
BA9s
Bulb Size:
T-3 1/4
MSCP:
0.9
Average Bulb Life:
3000h
Supply Voltage:
6.3V
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Great Britain

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
0
Weight (kg):
.022453

Alternatives

LAMP, INCANDESCENT, MINI BAYONET/BA9S, 6.3V, 1.57W

MULTICOMP

39 in stock

Price for: Pack of 10

1+ Php170.80 100+ Php139.90 250+ Php129.50 500+ Php119.50 more…

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.