Low

CHERRY  G84-4400LPBGB-0  PS2 Interface Light Grey Coloured Ultraslim Trackball Keyboard

CHERRY G84-4400LPBGB-0
Manufacturer:
CHERRY CHERRY
Manufacturer Part No:
G84-4400LPBGB-0
Order Code:
1279044

Image is for illustrative purposes only. Please refer to product description.

Product Overview

This ultra flat compact keyboard is perfect with its integrated trackball which will solve your mouse problems. Perfect for 19 inch applications, slim line PCs and notebooks. It also has additional input options for pen-based computers.
  • Each key has a long service life: approx 20 million key operations
  • Retains cursor keys
  • Lightweight and space efficient
  • Keycaps arranged in 18mm grid
  • LEDs indicate status of operating functions
  • High reliability thanks to gold cross point contacts
  • 2 year warranty

Product Information

Connection Method:
Wired
Computer Connector:
PS/2
Keyboard Size:
20mm x 370mm x 139mm
Keyboard Colour:
Grey
Product Range:
-
Keyboard layout:
QWERTY
Colour:
Grey
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Consumer Electronics

Legislation and Environmental

Country of Origin:
Czech Republic

Country in which last significant manufacturing process was carried out

Tariff No:
84716060
Weight (kg):
.7

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.