Single Layer Ceramic Capacitors:

777 Products Found

We offer a wide range of single layer ceramic capacitors that provide low inductance and low effective series resistance (ESR)

What is a single layer ceramic capacitor?

Single layer ceramic capacitors (SLCC capacitors) have been manufactured for many years for high frequency microwave applications.

The manufacturing of traditional single layer capacitors begins with a fired ceramic substrate with a typical thickness of 0.005". The ceramic substrates use various dielectric formulations, depending on the type of capacitor that is being constructed. Next, both surfaces of the fired substrate are metallized by either a thick or thin film process. Finally the substrate is diamond sawed into square or rectangular chips. The result is a simple parallel plate, single layer capacitor structure.

Single layer vs multilayer ceramic capacitors

Single layer ceramic capacitors are similar in construction to ceramic multilayer capacitors but have only one layer of insulating material instead of multiple layers.

The simple parallel plate structure has advantages over multi-layer capacitors up to gigahertz frequencies due to its low inductance and low effective series resistance (ESR).

The Vishay D series comprise class 2, radial leaded, ceramic single layer DC disc capacitors with Y5P dielectric material. The capacitance value ranges from 100pF to 10000pF. Typical application includes temperature compensation, bypassing, coupling, and decoupling.

  • High capacitance with small size
  • High reliability
  • Crimp and straight lead styles
  • Rated voltage of 50VDC, 100VDC and 500VDC
  • Available in selective tolerance values
  • Operating temperature range from -30°C to 125°C
  • Compliant to EIA 198, IEC 60384-8 and IEC 60384-9 standards

The TDK CC45 Series of disk type capacitors with leads provide snubber circuit protection in power supplies.

Features include a low dissipation factor and a decreased self-heating temperature at high frequency and high voltage applications. The 6kV rated voltage series has been added the 3kV rated voltage series. These products conform to RoHS Directive due to lead (Pb) free lead wire and internal solder material. They are compatible with halogen-free external resin coating.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Dielectric Characteristic
Lead Spacing
Capacitor Terminals
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
1141795

RoHS

Each
1+
Php60.300
10+
Php22.500
50+
Php22.100
100+
Php19.500
200+
Php18.900
More Pricing...
3300pF
1kV
± 10%
Y5R
7.5mm
Radial Leaded
F Series
-30°C
125°C
3770252

RoHS

Each
1+
Php38.400
50+
Php17.600
100+
Php15.700
250+
Php14.200
500+
Php12.700
More Pricing...
100pF
500V
± 10%
Y5P
6.35mm
Radial Leaded
D Series
-30°C
85°C
1612166

RoHS

Each
1+
Php150.200
10+
Php98.200
100+
Php78.500
500+
Php76.300
1000+
Php74.900
More Pricing...
0.01µF
1kV
± 20%
Z5U
9.5mm
Radial Leaded
562R Series
-25°C
85°C
1141792

RoHS

Each
5+
Php27.100
50+
Php12.100
250+
Php10.900
500+
Php8.700
1000+
Php8.000
More Pricing...
1000pF
1kV
± 10%
Y5R
5mm
Radial Leaded
F Series
-30°C
125°C
9411887

RoHS

Each
10+
Php9.800
100+
Php4.800
500+
Php4.100
2500+
Php3.500
5000+
Php3.100
More Pricing...
0.1µF
50V
-20%, +80%
Y5V
5mm
Radial Leaded
MCFYU Series
-25°C
85°C
2860071

RoHS

Each
1+
Php14.000
50+
Php9.000
100+
Php8.000
250+
Php7.400
500+
Php6.900
More Pricing...
2200pF
1kV
± 10%
X7R
5mm
Radial Leaded
H Series
-55°C
125°C
3430783

RoHS

Each
1+
Php35.000
50+
Php19.300
100+
Php16.400
250+
Php15.200
500+
Php14.000
More Pricing...
0.01µF
2kV
-20%, +80%
E
7.5mm
Radial Leaded
CK45 Series
-25°C
105°C
1141793

RoHS

Each
5+
Php30.400
50+
Php20.200
250+
Php12.600
500+
Php10.200
1000+
Php9.400
More Pricing...
1500pF
1kV
± 10%
Y5R
5mm
Radial Leaded
F Series
-30°C
125°C
1141794

RoHS

Each
1+
Php43.000
10+
Php20.400
50+
Php19.400
100+
Php18.400
200+
Php16.700
More Pricing...
2200pF
1kV
± 10%
Y5R
7.5mm
Radial Leaded
F Series
-30°C
125°C
2988563

RoHS

Each
5+
Php219.600
50+
Php127.800
250+
Php110.000
500+
Php105.500
1000+
Php100.900
More Pricing...
1000pF
15kV
± 20%
Y6P
12.5mm
Radial Leaded
HVCC Series
-30°C
105°C
3772392

RoHS

Each
5+
Php21.900
50+
Php9.700
250+
Php8.600
500+
Php6.700
1000+
Php6.200
More Pricing...
1000pF
1kV
± 10%
B
5mm
Radial Leaded
CK45 Series
-25°C
105°C
1141801

RoHS

Each
1+
Php22.500
50+
Php10.000
100+
Php8.900
250+
Php8.000
500+
Php7.100
More Pricing...
470pF
2kV
± 10%
Y5R
5mm
Radial Leaded
F Series
-30°C
125°C
2988559

RoHS

Each
5+
Php197.700
50+
Php114.200
250+
Php99.100
500+
Php93.200
1000+
Php89.500
More Pricing...
220pF
15kV
± 20%
Y6P
12.5mm
PC Pin
HVCC Series
-30°C
105°C
2988562

RoHS

Each
5+
Php209.100
50+
Php121.500
250+
Php105.500
500+
Php99.500
1000+
Php95.900
More Pricing...
680pF
15kV
± 20%
Y6P
12.5mm
PC Pin
HVCC Series
-30°C
105°C
3430759

RoHS

Each
5+
Php30.400
50+
Php13.800
250+
Php12.400
500+
Php9.900
1000+
Php9.100
More Pricing...
1000pF
2kV
± 10%
B
5mm
Radial Leaded
CK45 Series
-25°C
105°C
3442384

RoHS

Each
5+
Php181.300
50+
Php126.900
250+
Php112.800
500+
Php109.600
1000+
Php106.400
More Pricing...
1000pF
15kV
± 10%
Y6P
12.5mm
Radial Leaded
HVCC Series
-30°C
105°C
1141791

RoHS

Each
5+
Php21.900
50+
Php9.500
250+
Php8.800
500+
Php6.600
1000+
Php6.500
More Pricing...
680pF
1kV
± 10%
Y5R
5mm
Radial Leaded
F Series
-30°C
125°C
1835018

RoHS

Each
1+
Php15.200
50+
Php6.200
100+
Php5.400
250+
Php4.800
500+
Php4.200
More Pricing...
560pF
100V
± 10%
Y5P
5mm
Radial Leaded
D Series
-30°C
85°C
1141785

RoHS

Each
5+
Php21.200
50+
Php9.100
250+
Php8.100
500+
Php6.200
1000+
Php5.600
More Pricing...
150pF
1kV
± 10%
Y5R
5mm
Radial Leaded
F Series
-30°C
125°C
2860028

RoHS

Each
1+
Php61.700
22pF
3kV
± 20%
R3L
6.4mm
Radial Leaded
564R Series
-25°C
85°C
3430813

RoHS

Each
5+
Php27.800
50+
Php12.100
250+
Php10.700
500+
Php7.300
1000+
Php6.700
More Pricing...
100pF
2kV
± 5%
SL
5mm
Radial Leaded
CC45 Series
-25°C
125°C
3816918

RoHS

Each
1+
Php6,934.000
10+
Php6,419.600
25+
Php6,367.100
50+
Php6,314.600
100+
Php5,876.800
More Pricing...
2100pF
50V
± 10%
Y5S
-
Screw
FHV Series
-30°C
85°C
3812350

RoHS

Each
5+
Php15.000
50+
Php10.200
250+
Php7.700
500+
Php6.200
1000+
Php5.200
More Pricing...
47pF
1kV
± 5%
SL
5mm
Radial Leaded
S Series
-55°C
125°C
3812234

RoHS

Each
1+
Php22.500
50+
Php9.100
100+
Php7.800
250+
Php7.200
500+
Php6.600
More Pricing...
470pF
2kV
± 10%
Y5P
5mm
Radial Leaded
S Series
-30°C
125°C
9411780

RoHS

Each
10+
Php4.800
100+
Php4.600
500+
Php3.600
2500+
Php2.800
5000+
Php2.500
More Pricing...
1000pF
50V
± 10%
Y5P
2.5mm
Radial Leaded
MCBU Series
-25°C
85°C
1-25 of 777 items
of 32 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY