Low

CALEX  PC21MT-0  INFRARED TEMPERATURE SENSOR, 0+C to +250+C

CALEX PC21MT-0
Technical Data Sheet (636.64KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Supply Voltage:
24VDC
Sensing Temperature Min:
0°C
Sensing Temperature Max:
+250°C
Response Time:
240ms
Operating Temperature Min:
0°C
Operating Temperature Max:
70°C
Analogue Outputs:
4mA to 20mA
Digital Outputs:
-
Mounting Thread:
M16 x 1mm Pitch
Field of View:
2:1
Emissivity:
Fixed 0.95
Product Range:
PC21MT Series
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
90251920
Weight (kg):
.24494