Low

C & K COMPONENTS  RTE1010N14  Rotary Coded Switch, Through Hole, 10 Position, 30 V, BCD, 100 mA

C & K COMPONENTS RTE1010N14
Technical Data Sheet (378.77KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
-
Switch Mounting:
Through Hole
No. of Switch Positions:
10 Position
Switching Voltage:
30V
Output Code:
BCD
Switching Current:
100mA
Switch Construction:
Unsealed
Actuator Level:
Flushed
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
France

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85365015
Weight (kg):
.001077

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.