Low

C & K COMPONENTS  E101MD1AV2BE  Toggle Switch, SPDT, Non Illuminated, On-On, Through Hole

C & K COMPONENTS E101MD1AV2BE
Technical Data Sheet (588.85KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Contact Configuration:
SPDT
Illumination:
Non Illuminated
Switch Operation:
On-On
Product Range:
-
Switch Mounting:
Through Hole
Contact Current Max:
-
Contact Voltage AC Nom:
20V
Switch Terminals:
Solder
Contact Voltage DC Nom:
20V
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Costa Rica

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85365007
Weight (kg):
.00283

Alternatives

SWITCH, TOGGLE, SPDT, 0.1A, 28VAC

NKK SWITCHES

1 in stock

Price for: Each

1+ Php286.60 25+ Php260.50 50+ Php239.10 100+ Php229.90 more…

Buy

Toggle Switch, SPDT, Non Illuminated, On-On, 1MS Series, Through Hole, 100 mA

MULTICOMP

3,360 in stock

Price for: Each

1+ Php234.70 50+ Php159.70 100+ Php135.70 250+ Php123.90

Buy

Toggle Switch, SPDT, Non Illuminated, On-On, 1AS1 Series, Through Hole, 100 mA

MULTICOMP

585 in stock

Price for: Each

1+ Php295.80 50+ Php218.60 100+ Php195.00 250+ Php174.10

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.