Low

C & K COMPONENTS  7401P3YZQE  Toggle Switch, 4PDT, Non Illuminated, On-On, 7000 Series, Panel, 5 A

C & K COMPONENTS 7401P3YZQE
Technical Data Sheet (1004.24KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Contact Configuration:
4PDT
Illumination:
Non Illuminated
Switch Operation:
On-On
Product Range:
7000 Series
Switch Mounting:
Panel
Contact Current Max:
5A
Contact Voltage AC Nom:
120V
Switch Terminals:
Solder
Contact Voltage DC Nom:
28V
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Costa Rica

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85365080
Weight (kg):
.01094

Alternatives

Toggle Switch, 4PDT, Non Illuminated, On-On, 1M41 Series, Panel, 5 A

MULTICOMP

313 in stock

Price for: Each

1+ Php493.40 25+ Php429.70 100+ Php373.90 250+ Php325.00

Buy

SWITCH, TOGGLE, 4PDT, 6A, 125VAC

NKK SWITCHES

6 in stock

Price for: Each

1+ Php711.10 10+ Php692.70 50+ Php636.50 100+ Php617.70 more…

Buy

Toggle Switch, 4PDT, Non Illuminated, On-None-On, 1M41 Series, Panel, 5 A

MULTICOMP

572 in stock

Price for: Each

1+ Php256.50 100+ Php220.80 250+ Php194.20 500+ Php178.00 more…

Buy

Toggle Switch, 4PDT, Non Illuminated, On-On, 1M41 Series, Panel, 5 A

MULTICOMP

796 in stock

Price for: Each

1+ Php441.50 25+ Php380.00 100+ Php338.10 250+ Php298.00 more…

Buy

SWITCH, TOGGLE, 4PDT, 6A, 250V

ELECTROSWITCH

18 in stock

Price for: Each

1+ Php1,844.80

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.