Low

BUSSMANN BY EATON  FNM-30  FUSE, 30A, 32V, TIME DELAY

BUSSMANN BY EATON FNM-30
Technical Data Sheet (328.08KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
Fusetron FNM Series
Fuse Current:
30A
Voltage Rating V AC:
250VAC
Voltage Rating V DC:
-
Fuse Size Metric:
10.3mm x 38.1mm
Fuse Size Imperial:
13/32" x 1-1/2"
Blow Characteristic:
Time Delay
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
No
Tariff No:
85361010
Weight (kg):
.007712

Alternatives

Fuse, Industrial / Power, FLM Series, 30 A, 250 VAC, 10mm x 38mm, 13/32" x 1-1/2"

LITTELFUSE

113 in stock

Price for: Each

1+ Php873.80 5+ Php807.00 10+ Php739.80 20+ Php689.20 more…

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.