Low

BUSSMANN BY EATON  BAF-6  FUSE, 6A, 250V, FAST ACTING

BUSSMANN BY EATON BAF-6
Manufacturer Part No:
BAF-6
Order Code:
1995364
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
BAF Series
Fuse Current:
6A
Voltage Rating V AC:
250V
Voltage Rating V DC:
150VDC
Fuse Size Metric:
10.3mm x 38.1mm
Fuse Size Imperial:
13/32" x 1-1/2"
Blow Characteristic:
Fast Acting
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Mexico

Country in which last significant manufacturing process was carried out

RoHS Compliant:
No
Tariff No:
85361010
Weight (kg):
.004536

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.