Low

BUSSMANN BY EATON  AGA-2  FUSE, CARTRIDGE, 2A, 6.3X15.9MM, FST ACT

BUSSMANN BY EATON AGA-2
Technical Data Sheet (251.92KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
AGA Series
Fuse Current:
2A
Voltage Rating V AC:
125V
Fuse Size Metric:
6.3mm x 15.9mm
Fuse Size Imperial:
1/4" x 5/8"
Blow Characteristic:
Fast Acting
Breaking Capacity Current AC:
200A
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Taiwan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
No
Tariff No:
85361010
Weight (kg):
.001588

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.