Low

BULGIN  PX0847  Sealed Ethernet, 6 Contact, Receptacle, Firewire IEEE-1394, Panel Mount, Gold Plated Contacts

BULGIN PX0847
Manufacturer:
BULGIN BULGIN
Manufacturer Part No:
PX0847
Order Code:
9958010
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

No. of Contacts:
6 Contact
Gender:
Receptacle
Connector Type:
Firewire IEEE-1394
Product Range:
-
Connector Mounting:
Panel Mount
Contact Plating:
Gold Plated Contacts
Contact Material:
Copper
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Great Britain

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Y-Ex
Tariff No:
85367000
Weight (kg):
.024

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.