Low

BULGIN  PX0846/2M00  Circular Connector, Buccaneer Firewire Series, 6 Contacts, Steel Body

BULGIN PX0846/2M00
Technical Data Sheet (754.53KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
Buccaneer Firewire Series
Circular Connector Shell Style:
-
No. of Contacts:
6Contacts
Circular Contact Type:
-
Coupling Style:
-
Connector Body Material:
Steel Body
Connector Body Plating:
-
Contact Material:
Copper Alloy
Contact Plating:
Gold
Gender:
-
Contact Gender:
-
Insert Arrangement:
-
Connector Shell Size:
-
Contact Termination Type:
-
Connector Mounting:
Cable Mount
Connector Type:
Circular Industrial
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Great Britain

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Y-Ex
Tariff No:
85366990
Weight (kg):
.141

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.