Low

BULGIN  BZM27/Z0000/61B  INLET, IEC, SWITCHED, GREEN

BULGIN BZM27/Z0000/61B
Technical Data Sheet (49.80KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
POLYSNAP Series
Gender:
Plug
Voltage Rating:
250VAC
Current Rating:
10A
Connector Mounting:
Panel Mount
Contact Termination Type:
Quick Connect
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Great Britain

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85366990
Weight (kg):
.016

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.