Low

BULGIN  BZM27/B0620/61B  FILTER, INLET, IEC, 6A, SPST

BULGIN BZM27/B0620/61B
Technical Data Sheet (75.09KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
-
Gender:
-
Voltage Rating:
-
Current Rating:
6A
Connector Mounting:
-
Contact Termination Type:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Great Britain

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85369010
Weight (kg):
5

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.