Low

BRADY  WML-511-292  Wire Marker, Printable, Self Laminating, 25.4mm x 63.5mm, Vinyl, White

BRADY WML-511-292
Manufacturer:
BRADY BRADY
Manufacturer Part No:
WML-511-292
Order Code:
3409156
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The WML-511-292 is a self-laminating Printer Label made of vinyl with matte finish, transparent background and white marker for the I.D. PRO® Plus, LS2000 and BradyMarker® XC Plus printers. This label is suitable for wire and cable marking as well as panel...
  • Self-extinguishing

Product Information

Marker Type:
Self Laminating
Legend:
-
Marker Dimensions:
25.4mm x 63.5mm
Marker Material:
Vinyl
Legend Colour:
-
Marker Colour:
White
Product Range:
-
Pack Quantity:
100
Cable Diameter Max:
14
Label Type:
Self Adhesive
Material:
Vinyl
Colour:
White
Label Size:
63.5 x 25.4mm
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Industrial;
  • Computers & Computer Peripherals

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

Tariff No:
48211010
Weight (kg):
.062

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.