Low

BOURNS  SMLJ24A  DIODE

BOURNS SMLJ24A
Manufacturer:
BOURNS BOURNS
Manufacturer Part No:
SMLJ24A
Order Code:
1815182
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
SMLJ Series
TVS Polarity:
Unidirectional
Reverse Stand-Off Voltage Vrwm:
24V
Clamping Voltage Vc Max:
38.9V
Diode Case Style:
DO-214AB
No. of Pins:
2Pins
Breakdown Voltage Min:
26.7V
Breakdown Voltage Max:
29.5V
Peak Pulse Power Dissipation:
3kW
Packaging:
Cut Tape
Automotive Qualification Standard:
-
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Mexico

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85411000
Weight (kg):
.00037