Low

BOURNS  PTVS15-076C-SH  TVS Diode, PTVS Series, Bidirectional, 76 V, 150 V, SMD, 2 Pins

BOURNS PTVS15-076C-SH
Technical Data Sheet (377.67KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
PTVS Series
TVS Polarity:
Bidirectional
Reverse Stand-Off Voltage Vrwm:
76V
Clamping Voltage Vc Max:
150V
Diode Case Style:
SMD
No. of Pins:
2Pins
Breakdown Voltage Min:
85V
Breakdown Voltage Max:
95V
Peak Pulse Power Dissipation:
-
Packaging:
Each
Automotive Qualification Standard:
AEC-Q101
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85411000
Weight (kg):
.0055