Low

BOURNS  CDSOT236-DSL0312  TVS Diode, CDSOT236 Series, Bidirectional, 12 V, 20 V, SOT-23, 6 Pins

BOURNS CDSOT236-DSL0312
Technical Data Sheet (508.98KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
CDSOT236 Series
TVS Polarity:
Bidirectional
Reverse Stand-Off Voltage Vrwm:
12V
Clamping Voltage Vc Max:
20V
Diode Case Style:
SOT-23
No. of Pins:
6Pins
Breakdown Voltage Min:
14V
Breakdown Voltage Max:
-
Peak Pulse Power Dissipation:
500W
Packaging:
Cut Tape
Automotive Qualification Standard:
AEC-Q101
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85411000
Weight (kg):
.0055