Low

BOURNS  AMS22U5A1BHBRL334  POSITION SENSOR, ANALOG, 42MM, 10%

BOURNS AMS22U5A1BHBRL334
Manufacturer:
BOURNS BOURNS
Manufacturer Part No:
AMS22U5A1BHBRL334
Order Code:
2292034
Product Range
AMS22U Series
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The AMS22U5A1BHBRL334 is a non-contacting Analog Rotary Position Sensor is designed to meets the specifications of heavy-duty applications requiring long cycle life, high reliability and precision. This single-turn rotary sensor features an 1/8-inch diamet...
  • 20mm Size
  • ±0.5% Independent linearity
  • 200µs Typical high output refresh rate
  • Round shaft style
  • Axial terminal configuration
  • Non-contacting magnetic technology
  • Highly resistant to vibration/shock
  • Highly resistant to fluid/dust ingress
  • Programmable at factory for zero position
  • Robust design
  • Highly repeatable

Product Information

Supply Voltage DC Min:
4.5V
Supply Voltage DC Max:
5.5V
Sensor Housing:
Cylinder Rotatable
No. of Pins:
3Pins
Output Current:
20mA
Operating Magnetic Force Min:
-
Product Range:
AMS22U Series
Supply Voltage Range DC:
4.5V to 5.5V
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Applications

  • Sensing & Instrumentation

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85334010
Weight (kg):
.012

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.