Low

BOURNS  3361P-1-501GLF  TRIMMER POTENTIOMETER 500 OHM 1TURN SMD

BOURNS 3361P-1-501GLF
Manufacturer:
BOURNS BOURNS
Manufacturer Part No:
3361P-1-501GLF
Order Code:
2413233
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Track Resistance:
500ohm
Power Rating:
500mW
Resistance Tolerance:
± 10%
Product Range:
Trimpot 3361 Series
No. of Turns:
1Turns
Potentiometer Mounting:
Surface Mount Device
Temperature Coefficient:
± 100ppm/°C
Automotive Qualification Standard:
-
MSL:
-
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
Country of Origin:
Mexico

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85334010
Weight (kg):
.000798

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.