Low

BOURNS JW MILLER  8230-08-RC  RF CHOKE, 330NH, 780MA, 10%, 410MHZ

BOURNS JW MILLER 8230-08-RC
Manufacturer Part No:
8230-08-RC
Order Code:
1857846
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
8230 Series
Inductance:
330nH
DC Current Rating:
780mA
DC Resistance Max:
0.2ohm
Inductance Tolerance:
± 10%
Self Resonant Frequency Min:
410MHz
Packaging:
Each
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Mexico

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85045095
Weight (kg):
.000186

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.