Low

BISONIC  SP1203824HH-03-W  Axial Fan, Sleeve, Wire Leaded, Sleeve, 24 VDC, 120 mm, 38 mm, 168 cu.ft/min, 4.76 m³/min

BISONIC SP1203824HH-03-W
Technical Data Sheet (137.80KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
-
Supply Voltage:
24VDC
Fan Frame Size:
120mm
External Depth:
38mm
Flow Rate - Imperial:
168cu.ft/min
Flow Rate - Metric:
4.76m³/min
Noise Rating:
50dBA
Bearing Type:
Sleeve
Power Connection Type:
2 Lead Wires
Current Rating:
1.1 A
Power Rating:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
84145920
Weight (kg):
.42

Alternatives

Axial Fan, Oil Proof, IP55, Oil Proof Series, 24 VDC, 120 mm, 38 mm, 118 cu.ft/min, 3.34 m³/min

SANYO DENKI - SANACE FANS

8 in stock

Price for: Each

1+ Php4,972.30 10+ Php4,804.40 25+ Php4,636.00 50+ Php4,369.50 more…

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.