Low

BISONIC  3C-115HB-T  Axial Fan, High Air Flow, Terminal, Ball, 115 VAC, 80 mm, 38 mm, 34 cu.ft/min, 0.96 m³/min

BISONIC 3C-115HB-T
Manufacturer:
BISONIC BISONIC
Manufacturer Part No:
3C-115HB-T
Order Code:
9715053
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Supply Voltage:
115VAC
Fan Frame Size:
80mm
External Depth:
38mm
Product Range:
-
Flow Rate - Imperial:
34cu.ft/min
Flow Rate - Metric:
0.96m³/min
Noise Rating:
30dBA
Bearing Type:
Ball
Power Connection Type:
Terminals
Current Rating:
180
Power Rating:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
84145920
Weight (kg):
.33

Alternatives

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.