Low

BERNSTEIN  CA-130 UKF  Metallic Enclosure, IP65, Diecast, Multipurpose, IP65, Not Rated, 57 mm, 80 mm, 75 mm

BERNSTEIN CA-130 UKF
Technical Data Sheet (627.31KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Enclosure Type:
Multipurpose
IP Rating:
IP65
NEMA Rating:
Not Rated
External Height - Metric:
57mm
External Width - Metric:
80mm
External Depth - Metric:
75mm
Enclosure Material:
Aluminium
Body Colour:
Grey
External Height - Imperial:
2.24"
External Width - Imperial:
3.15"
External Depth - Imperial:
2.95"
Product Range:
CA Series
No. of Switch Holes:
-
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Germany

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
76129080
Weight (kg):
.28

Associated Products