Low

BELDEN  9981 010100  HOOK UP WIRE, 100FT, 18AWG COPPER, BLACK

BELDEN 9981 010100
Manufacturer:
BELDEN BELDEN
Manufacturer Part No:
9981 010100
Order Code:
1287850
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Jacket Material:
PVC
Jacket Colour:
Black
Wire Gauge:
18AWG
Conductor Area CSA:
-
Reel Length (Imperial):
100ft
Reel Length (Metric):
30.5m
No. of Max Strands x Strand Size:
19 x 30AWG
Voltage Rating:
300V
Conductor Material:
Copper
External Diameter:
1.676mm
Approval Specification:
-
Product Range:
-
SVHC:
No SVHC (12-Jan-2017)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Mexico

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85444920
Weight (kg):
.403704

Similar Products