Low

BELDEN  9536 060U500  SHIELDED MULTICONDUCTOR CABLE, 6 CONDUCTOR, 24AWG, 500FT, 300V

BELDEN 9536 060U500
Technical Data Sheet (93.42KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Jacket Colour:
Chrome
No. of Cores:
6Core
Wire Gauge:
24AWG
Conductor Area CSA:
0.2mm²
Reel Length (Imperial):
500ft
Reel Length (Metric):
152.4m
No. of Max Strands x Strand Size:
7 x 32AWG
Voltage Rating:
300V
Jacket Material:
PVC
Conductor Material:
Tinned Copper
External Diameter:
5.309mm
Product Range:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85442000
Weight (kg):
6.282255

Alternatives

Multicore Screened Cable, Computer, Chrome, 6 Core, 24 AWG, 0.2 mm², 498.69 ft, 152.4 m

BELDEN

64 in stock

Price for: Reel of 1

1+ Php14,220.30 5+ Php13,270.30 10+ Php11,372.30 25+ Php11,372.30 more…

Buy