Low

BELDEN  9536 060U1000  SHIELDED MULTICONDUCTOR CABLE, 6 CONDUCTOR, 24AWG, 1000FT, 300V

BELDEN 9536 060U1000
Technical Data Sheet (93.42KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Jacket Colour:
Chrome
No. of Cores:
6Core
Wire Gauge:
24AWG
Conductor Area CSA:
0.2mm²
Reel Length (Imperial):
1000ft
Reel Length (Metric):
304.8m
No. of Max Strands x Strand Size:
7 x 32AWG
Voltage Rating:
300V
Jacket Material:
PVC
Conductor Material:
Tinned Copper
External Diameter:
5.309mm
Product Range:
-
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85442000
Weight (kg):
11.61196

Associated Products