Low

BELDEN  9535 060100  SHIELDED MULTICONDUCTOR CABLE, 5 CONDUCTOR, 24AWG, 100FT, 300V

BELDEN 9535 060100
Manufacturer:
BELDEN BELDEN
Manufacturer Part No:
9535 060100
Order Code:
1284125
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Jacket Colour:
Chrome
No. of Cores:
5Core
Wire Gauge:
24AWG
Conductor Area CSA:
-
Reel Length (Imperial):
100ft
Reel Length (Metric):
30.48m
No. of Max Strands x Strand Size:
7 x 32AWG
Voltage Rating:
300V
Jacket Material:
PVC
Conductor Material:
Tinned Copper
External Diameter:
4.801mm
Product Range:
-
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85442000
Weight (kg):
1.315418

Alternatives

SHIELDED MULTICONDUCTOR CABLE, 5 CONDUCT

BELDEN

Short Lead Time

Price for: Reel of 1000

1+ Php54,410.90 5+ Php51,026.00 10+ Php44,265.30 25+ Php44,265.30 more…

Buy

Associated Products