Low

BELDEN  9533 060U1000  SHIELDED MULTICONDUCTOR CABLE, 3 CONDUCTOR, 24AWG, 1000FT, 300V

BELDEN 9533 060U1000
Technical Data Sheet (93.03KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Jacket Colour:
Chrome
No. of Cores:
3Core
Wire Gauge:
24AWG
Conductor Area CSA:
0.2mm²
Reel Length (Imperial):
1000ft
Reel Length (Metric):
304.8m
No. of Max Strands x Strand Size:
7 x 32AWG
Voltage Rating:
300V
Jacket Material:
PVC
Conductor Material:
Tinned Copper
External Diameter:
4.115mm
Product Range:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85444920
Weight (kg):
7.643032

Alternatives

Multicore Screened Cable, Computer, Chrome, 3 Core, 24 AWG, 0.2 mm², 1000 ft, 304.8 m

BELDEN

15 in stock

Price for: Reel of 1

1+ Php18,228.60 5+ Php17,010.30 10+ Php14,577.60 25+ Php14,577.60 more…

Buy