Low

BELDEN  9157 060100  UNSHIELDED MULTIPAIR CABLE 4PR 100FT 300V CHROME

BELDEN 9157 060100
Manufacturer:
BELDEN BELDEN
Manufacturer Part No:
9157 060100
Order Code:
1283844
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Jacket Colour:
Chrome
No. of Pairs:
4 Pair
Wire Gauge:
18AWG
Conductor Area CSA:
-
Reel Length (Imperial):
100ft
Reel Length (Metric):
30.48m
No. of Max Strands x Strand Size:
16 x 30AWG
Voltage Rating:
300V
Jacket Material:
PVC
Conductor Material:
Copper
External Diameter:
9.677mm
Product Range:
-
SVHC:
No SVHC (12-Jan-2017)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85444920
Weight (kg):
3.946254

Similar Products