Low

BELDEN  19354 010250  UNSHIELDED MULTICONDUCTOR CABLE 3 CONDUCTOR 14AWG 250FT

BELDEN 19354 010250
Technical Data Sheet (90.55KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Jacket Colour:
Black
No. of Cores:
3Core
Wire Gauge:
14AWG
Conductor Area CSA:
-
Reel Length (Imperial):
250ft
Reel Length (Metric):
76.2m
No. of Max Strands x Strand Size:
41 x 30AWG
Voltage Rating:
300V
Jacket Material:
PVC
Conductor Material:
Copper
External Diameter:
9.652mm
Product Range:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85444920
Weight (kg):
11.27177

Similar Products