Low

BANNER ENGINEERING  T186EQ  PHOTOELECTRIC SENSOR

BANNER ENGINEERING T186EQ
BANNER ENGINEERING T186EQ
BANNER ENGINEERING T186EQ
Manufacturer Part No:
T186EQ
Order Code:
6351086
Technical Datasheet:
See all Technical Docs
BANNER ENGINEERING T186EQ
BANNER ENGINEERING T186EQ
BANNER ENGINEERING T186EQ

Image is for illustrative purposes only. Please refer to product description.

Product Information

Sensor Output:
-
Sensing Range Max:
20m
Supply Voltage DC Min:
10V
Supply Voltage DC Max:
30V
Output Current:
150mA
Product Range:
T18 Series
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
90318080
Weight (kg):
.04536

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.