Low

BANNER ENGINEERING  AT-FM-10K  RELAY, SAFETY, 1NO, 1NC, 250VAC, 6A

BANNER ENGINEERING AT-FM-10K
BANNER ENGINEERING AT-FM-10K
Manufacturer Part No:
AT-FM-10K
Order Code:
1664668
Technical Datasheet:
See all Technical Docs
BANNER ENGINEERING AT-FM-10K
BANNER ENGINEERING AT-FM-10K

Image is for illustrative purposes only. Please refer to product description.

Product Information

Contact Configuration:
SPST-NO, SPST-NC
Coil Voltage:
24V
Contact Current:
6A
Product Range:
-
Relay Mounting:
DIN Rail
Relay Terminals:
Screw
Contact Voltage AC Nom:
250V
Contact Voltage DC Nom:
24V
Contact Material:
-
IP Rating:
-
Approvals & Standards:
-
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85364110
Weight (kg):
.258548

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.