Low

AZLON  BLP0150P  Laboratory Bottle, 150 ml, Polypropylene

AZLON BLP0150P
Technical Data Sheet (96.02KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The BLP0150P is a high clarity, rigid Polypropylene Bottle with polypropylene screw cap. It is suitable to use for a wide range of liquid storage, media preparation and sampling applications.
  • Leak-proof, Liner-less Design
  • 51mm Outer Diameter
  • Smooth Inner Contours for Efficient Pouring and Ease of Pouring
  • Heavy Duty and Very Durable in use
  • Good Chemical Resistance
  • Autoclavable at 121°C

Product Information

Bottle Capacity:
150
Graduations:
-
Material:
Polypropylene
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Test & Measurement

Legislation and Environmental

Country of Origin:
Great Britain

Country in which last significant manufacturing process was carried out

Tariff No:
39233010
Weight (kg):
.024

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.