Low

AVX  TPSC336K016R0300  Surface Mount Tantalum Capacitor, 33 µF, 16 V, TPS Series, ± 10%, 2312 [6032 Metric]

AVX TPSC336K016R0300
AVX TPSC336K016R0300
Technical Data Sheet (221.27KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

AVX TPSC336K016R0300
AVX TPSC336K016R0300

Product Information

Capacitance:
33µF
Voltage Rating:
16V
Product Range:
TPS Series
Capacitance Tolerance:
± 10%
Packaging:
Tape & Reel
Tantalum Capacitor Case:
2312 [6032 Metric]
Operating Temperature Min:
-55°C
Operating Temperature Max:
125°C
ESR:
0.3ohm
Manufacturer Size Code:
C
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Czech Republic

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85322100
Weight (kg):
.000296

Alternatives

Surface Mount Tantalum Capacitor, 33 µF, 16 V, T494 Series, ± 10%, 2312 [6032 Metric]

KEMET

Cut Tape
3,054 in stock

Price for: Each (Supplied on Cut Tape)

1+ Php91.60 10+ Php66.20 100+ Php43.80 500+ Php31.10 more…

Buy

Surface Mount Tantalum Capacitor, 33 µF, 16 V, TPS Series, ± 10%, 2312 [6032 Metric]

AVX

Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each (Supplied on Cut Tape)

1+ Php112.00 10+ Php92.10 100+ Php53.80 500+ Php38.10 more…

Buy

Surface Mount Tantalum Capacitor, TANTAMOUNT®, 33 µF, 16 V, TR3 Series, ± 10%, 2412 [6032 Metric]

VISHAY

Cut Tape
95 in stock

Price for: Each (Supplied on Cut Tape)

1+ Php83.30 10+ Php68.70 100+ Php48.80 500+ Php28.40 more…

Buy

TANTALUM CAPACITOR, 33UF, 16V, 6032-28 10%

KEMET

152 in stock

Price for: Each (Supplied on Cut Tape)

1+ Php152.40 10+ Php125.00 50+ Php109.50 100+ Php88.30 more…

Buy

Similar Products