Low

AVX  THJC335K035RJN  Surface Mount Tantalum Capacitor, 3.3 µF, 35 V, THJ Series, ± 10%, 2312 [6032 Metric]

AVX THJC335K035RJN
Technical Data Sheet (85.08KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Capacitance:
3.3µF
Voltage Rating:
35V
Product Range:
THJ Series
Capacitance Tolerance:
± 10%
Packaging:
Cut Tape
Tantalum Capacitor Case:
2312 [6032 Metric]
Operating Temperature Min:
-55°C
Operating Temperature Max:
175°C
ESR:
2.5ohm
Manufacturer Size Code:
C
Automotive Qualification Standard:
AEC-Q200
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Automotive

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Czech Republic

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85322100
Weight (kg):
.000473