Low

AVX  THJA334K035RJN  Surface Mount Tantalum Capacitor, 0.33 µF, 35 V, THJ Series, ± 10%, 1206 [3216 Metric]

AVX THJA334K035RJN
Technical Data Sheet (85.08KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Capacitance:
0.33µF
Voltage Rating:
35V
Product Range:
THJ Series
Capacitance Tolerance:
± 10%
Packaging:
Cut Tape
Tantalum Capacitor Case:
1206 [3216 Metric]
Operating Temperature Min:
-
Operating Temperature Max:
175°C
ESR:
15ohm
Manufacturer Size Code:
A
Automotive Qualification Standard:
AEC-Q200
MSL:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Automotive

Legislation and Environmental

Moisture Sensitivity Level:
-
Country of Origin:
Czech Republic

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85322100
Weight (kg):
.001

Alternatives

Surface Mount Tantalum Capacitor, 0.33 µF, 35 V, T499 Series, ± 10%, 1206 [3216-18 Metric]

KEMET

Cut Tape
1,935 in stock

Price for: Each (Supplied on Cut Tape)

5+ Php49.20 50+ Php38.20 250+ Php29.00 500+ Php23.40 more…

Buy

Similar Products